Xcelite 9925BPN

Screwdriver Blade, Hex, 3.81Mm X 101.6Mm Rohs Compliant: Yes |Weller Xcelite 9925BPN
$ 17.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9925BPN.

Master Electronics

Datasheet2 pages7 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.50%

Descriptions

Descriptions of Xcelite 9925BPN provided by its distributors.

Screwdriver Blade, Hex, 3.81Mm X 101.6Mm Rohs Compliant: Yes |Weller Xcelite 9925BPN
Weller-Xcelite 9925BPN Allen Hex Socket Ballpoint Blade, 5/32" x 4", Bulk
Screwdriver, 3.97 mm, hexagon, BL 102 mm, L 102 mm, 9925BPN
Tools and Accessories, Compact Interchangeable-Blade Set
Screwdriver Blade, 5/32", Allen Hex, Ballpt

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17