Xcelite 9920BPN

Weller-Xcelite 9920BPN Allen Hex Socket Blade, Slotted, 0.50" x 4", for 99 Series Handles
$ 18.262
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9920BPN.

Burklin Elektronik

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 9920BPN provided by its distributors.

Weller-Xcelite 9920BPN Allen Hex Socket Blade, Slotted, 0.50" x 4", for 99 Series Handles
Screwdriver Blade, Hex, 1.27Mm X 101.6Mm Rohs Compliant: Yes |Weller Xcelite 9920BPN
XCELITE,.050 IN. X 4 IN. SERIES 99 BALLPOINT ALLEN HEX SOCKET SCREW BLADE
Screwdriver Blade, .050", Allen Hex, Ballpt

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17