Xcelite 9915XTDN

Weller-Xcelite 9915XTDN Torx Driver Blade, Slotted, T15 x 6", for 99 Series Handles
$ 11.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9915XTDN.

element14 APAC

Datasheet1 page9 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite 9915XTDN provided by its distributors.

Weller-Xcelite 9915XTDN Torx Driver Blade, Slotted, T15 x 6", for 99 Series Handles
Screwdriver, TORX, BL 102 mm, L 102 mm, 9915XTDN
SCREWDRIVER BLADE, T15 TORX, 102mm x 152MM;
XCELITE, SCREWDRIVER, BLADE, TORX, 4 IN., 4 IN.
SCREWDRIVER BLADE, T15 TORX, 102MMX152MM;

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9915XTDN.