Xcelite 99125N

Screwdriver Blade, Slotted, 3.1X101.6Mm Rohs Compliant: Yes |Weller Xcelite 99125N
$ 10.207
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 99125N.

Master Electronics

Datasheet2 pages7 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 99125N provided by its distributors.

Screwdriver Blade, Slotted, 3.1X101.6Mm Rohs Compliant: Yes |Weller Xcelite 99125N
XCELITE, SCREWDRIVER, BLADE, 4 IN., 4 IN., 1/8 IN., 0.4 IN., 0.4 IN., ROUND
Xcelite Series 99 Slotted Screwdriver Blade 18 x 3 78 L
Weller-Xcelite 99125N Blade, Slotted, 1/8" x 4", Boxed
Tools and Accessories, Slotted Screw Blade

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17