Xcelite 9911BKN

Xcelite, Nutdriver Blase, 11/32 in. X 3 5/8 in. Series 99 Interchangeable
$ 10.081
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9911BKN.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Descriptions

Descriptions of Xcelite 9911BKN provided by its distributors.

XCELITE, NUTDRIVER BLASE,11/32 IN. X 3 5/8 IN. SERIES 99 INTERCHANGEABLE
Weller-Xcelite 9911BKN Hex Driver 11/32"
Nutdriver Blade, 11/32", Bulk
BLADE HEX SOCKET 11/32" 4.56"

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17