Xcelite 7MMN

Nut Driver, Metric, 7Mm Drv, 156Mm Lg Rohs Compliant: Na |Weller Xcelite 7MMN
$ 14.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 7MMN.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 7MMN provided by its distributors.

Nut Driver, Metric, 7Mm Drv, 156Mm Lg Rohs Compliant: Na |Weller Xcelite 7MMN
NUT DRIVER HEX SOCKET 7MM 6.14"
XCELITE, NUTDRIVER, 7MM METRIC S WITH DRILLED SHAFT, BLACK HANDLES
Weller-Xcelite 7MMN Nutdriver, 7 mm W x 76 mm L, Drilled Shaft, Metric, Bright Finish, Black Handle

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17