Xcelite 66CGNN

Xcelite, 6IN All Purpose Side Cutting Plier With Red Cushion Grip Handles
$ 39.36
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 66CGNN.

RS (Formerly Allied Electronics)

Datasheet4 pages17 years ago

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Xcelite 66CGNN provided by its distributors.

XCELITE,6IN ALL PURPOSE SIDE CUTTING PLIER WITH RED CUSHION GRIP HANDLES
6 in Diagonal Cutting Plier Standard Cut Oval Nose Uninsulated
Oval Head Diagonal Cutter, Standard Beveled Edges, 6-inch
PLIER,6",DIAG CUTTER,OVAL,STD EDGE ROHS COMPLIANT: NA
WIRE CUTTER, BEVEL, DIAGONAL, 152.4mm LG;
Weller-Xcelite 66CGNN 6" DIAGONAL PLIERS
Xcelite Cutting Pliers SemiFlush Tip 4

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 66CGNN.