Xcelite 55MMN

Nut Driver, 5.5Mm Drive, 156Mm Lg Rohs Compliant: Na |Weller Xcelite 55MMN
$ 15.906
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 55MMN.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Descriptions

Descriptions of Xcelite 55MMN provided by its distributors.

Nut Driver, 5.5Mm Drive, 156Mm Lg Rohs Compliant: Na |Weller Xcelite 55MMN
NUT DRIVER HEX SCKT 5.5MM 6.14"
XCELITE, NUTDRIVER, 5.5MM METRIC S WITH DRILLED SHAFT, BLACK HANDLES
55MMN Nutdriver, 5.5mm 156mm OAL

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17