Xcelite 54CGVN

Wire Cutter, Bevel, Diagonal, 101.6Mm Lg Rohs Compliant: Na |Weller Xcelite 54CGVN
$ 51.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 54CGVN.

Master Electronics

Datasheet100 pages11 years ago

Inventory History

3 month trend:
-16.30%

Descriptions

Descriptions of Xcelite 54CGVN provided by its distributors.

Wire Cutter, Bevel, Diagonal, 101.6Mm Lg Rohs Compliant: Na |Weller Xcelite 54CGVN
XCELITE;4 IN. DIAGONAL PLIER WITH RED CUSHION GRIP HANDLES;CARDED
Weller-Xcelite 54CGVN Pliers, Diagonal, 4" L, Allow Steel, Oval Head, Beveled Edges, Plastic, Red
PLIER,DIAGONAL,MIDGET,4 inch,CDD

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17