Xcelite 175MN

Weller-Xcelite 175MN Cutter, Flush, Cut, 20 AWG Capacity, 3/4" Jaw Length, with Safety Clip
$ 10.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 175MN.

Farnell

Datasheet1 page9 years ago

SOS electronic

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Xcelite 175MN provided by its distributors.

Weller-Xcelite 175MN Cutter, Flush, Cut, 20 AWG Capacity, 3/4" Jaw Length, with Safety Clip
Tools, Wire Cutting Shears; Longitud Total:5"; Cortador, Tipo:Diagonal; Tipo De Corte:Al Ras; Capacidad De Corte Max:0.8Mm; Dureza De Corte:-; Características:Safety Clips; Mango, Color:Rojo; Material Del Cuerpo:Carbon Steel |Weller Xcelite 175MN
SIDE CUTTER, FLUSH, 0.8MM, 132MM; Cutter Type: Side; Overall Length: 132mm; Cut Type: Full Flush; Cutting Capacity Max: 0.8mm; Cutting Edge Hardness: -; Product Range: -; SVHC: No SVHC (17-Dec-2015); Blade Angle: 20°; Blade Length: 9mm; Cutting Capacity AWG: 20AWG; Length: 132mm

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17