Xcelite 10MN

Nut Driver, Magnt, 7.9Mm Drv, 155.6Mm Lg Rohs Compliant: Na |Weller Xcelite 10MN
$ 21.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 10MN.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 10MN provided by its distributors.

Nut Driver, Magnt, 7.9Mm Drv, 155.6Mm Lg Rohs Compliant: Na |Weller Xcelite 10MN
Xcelite Hex Nut Driver with Magnetic Tip 516 x 618 Long
Magnetic Hex Socket Nut Driver 5/16"
NUT DRIVER HEX SCKT 5/16" 6.13"
Weller-Xcelite 10MN Nutdriver, Hollow Shaft, Magnetic 5/16"
XCELITE, NUTDRIVER, 5/16 IN. X 3 IN. MAGNETIC , AMBER HANDLE
Nutdriver, 5/16in, Drilled, Magnetic, Amber

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17