Xcelite 103SNV

Wire Stripper, 8 AWG, 514 OAL, Straight Jaw, Cushion Grip, Red Plastic Handle
$ 19.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 103SNV.

Master Electronics

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 103SNV provided by its distributors.

Wire Stripper, 8 AWG, 514 OAL, Straight Jaw, Cushion Grip, Red Plastic Handle
EREM,5 1/4 IN. IN.DUSTRIAL WIRE STRIPPER WITH CUSHION GRIP HANDLES, CARDED
Xcelite Industrial Wire Stripper with Cushion Grip Handles for 8 AWG
Tools and Accessories, Wire Stripper For Industrial Use
Wire Stripper And Cutter, cam |Weller Xcelite 103SNV
- 103SNV Adjustable Wire Stripper Cam Stop Cush Grip
WIRE STRIP & CUTTER CAM 103SNV

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103-SNV
  • 103SNV.