Xcelite 100X

5 Wire Stripper & Cutter with Cushion Grip Handles
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.com100X207Bulk

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 100X.

Master Electronics

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xcelite 100X provided by its distributors.

5 Wire Stripper & Cutter with Cushion Grip Handles
Wire Stripper & Cutter; Stripping Capacity AWG:8AWG; Conductor Size AWG:8; Features:Adjustable Screw Stop for Different Wire Sizes; Hardened w/Ground Blades; Plastic-Coated Cushion Grips for Comfort & Max. Leverage ;RoHS Compliant: NA
XCELITE 100X Wire Stripper, 8 AWG, 5 In. More details: Wire Stripper, Insulated No, Overall Length 5 In., Capacity 8 AWG, Standard Tool(Accessory Needed for Tethering), Functions Strip/Cut, Adjustable Manual, Handle Type Cushion Grip, Handle Material Plastic Coated, Features Cuts and strips both solid and stranded wire cleanly, neatly, Red plastic-coated cushion grip provides maximum leverage, Includes Ground Blades

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100-X