Xantrex PROWATT SW600

Power Supply, Dc-Ac, 15.5Vdc, 127Vac; Power Supply Applications: Ite; Input Voltage Max: 15.5V; No. Of Outlets:...
$ 304.81
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkPROWATT SW60001

Datasheets & Documents

Download datasheets and manufacturer documentation for Xantrex PROWATT SW600.

Newark

Datasheet2 pages10 years ago

Descriptions

Descriptions of Xantrex PROWATT SW600 provided by its distributors.

Power Supply, Dc-Ac, 15.5Vdc, 127Vac; Power Supply Applications:Ite; Input Voltage Max:15.5V; No. Of Outlets:2Outlets; Output Voltage:127V; Output Power Max:540W; Product Range:-; Length:310Mm; Width:220Mm; Height:89Mm Rohs Compliant: Na |Xantrex Technology PROWATT SW600

Manufacturer Aliases

Xantrex has several brands around the world that distributors may use as alternate names. Xantrex may also be known as the following names:

  • XANTREX TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PROWATT SW 600