Xantrex 817-1050

Power Inverter and Battery Charger, Pure Sine Wave, 2, 000 W Peak, 1, 000 W Continuous
$ 723.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xantrex 817-1050.

Newark

Datasheet2 pages8 years ago

Descriptions

Descriptions of Xantrex 817-1050 provided by its distributors.

Power Inverter and Battery Charger, Pure Sine Wave, 2,000 W Peak, 1,000 W Continuous
Power Supply, Dc-Ac, 18Vdc, 105Vac; Power Supply Applications:Ite; Input Voltage Max:18V; No. Of Outlets:1Outlets; Output Voltage:120V; Output Power Max:1Kw; Product Range:Freedom Xc Series; Length:360Mm; Width:270Mm; Height:95Mm Rohs Compliant: Na |Xantrex Technology 817-1050

Manufacturer Aliases

Xantrex has several brands around the world that distributors may use as alternate names. Xantrex may also be known as the following names:

  • XANTREX TECHNOLOGY