Xantrex 806-1840

Inverts 12 Volt DC To 115 Volt AC, 1800 Watts Output/ 3600 Watts Surge, 40 Ampere Continuous Output
$ 839.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xantrex 806-1840.

Newark

Datasheet2 pages10 years ago

Descriptions

Descriptions of Xantrex 806-1840 provided by its distributors.

Inverts 12 Volt DC To 115 Volt AC, 1800 Watts Output/ 3600 Watts Surge, 40 Ampere Continuous Output
Dc-Ac Converter, 12Vdc, 115Vac; Power Supply Applications:Ite; Input Voltage Max:12V; No. Of Outlets:1Outlets; Output Voltage:115V; Output Power Max:1.8Kw; Product Range:Freedom Hf 1800 Series; Length:18Mm; Width:9.5Mm; Height:4.2Mm Rohs Compliant: Na |Xantrex Technology 806-1840

Manufacturer Aliases

Xantrex has several brands around the world that distributors may use as alternate names. Xantrex may also be known as the following names:

  • XANTREX TECHNOLOGY