Xantrex 804-1210

BATTERY CHARGER, LEAD ACID, 265VAC, 10A; ; 10A; Battery Charger Type: Switch Mode; Technologies
$ 258.85
Datasheet

Price and Stock

DistributorSKUMinPkg
Newark804-121001

Datasheets & Documents

Download datasheets and manufacturer documentation for Xantrex 804-1210.

element14 APAC

Datasheet76 pages14 years ago

Descriptions

Descriptions of Xantrex 804-1210 provided by its distributors.

BATTERY CHARGER, LEAD ACID, 265VAC, 10A;; 10A; Battery Charger Type:Switch Mode; Technologies
TRUECHARGE2 10Amp Battery Charger - Dual Bank 12V
BATTERY CHARGER, LEAD ACID, 265VAC, 10A; Battery Charger Type:Switch Mode; Battery Technologies Supported:Lead Acid; Output Voltage:14.2VDC to 15.5VDC; Charge Current:10A; No. of Cells Charged:-; Battery Size Code:-; Plug Type:- RoHS Compliant: NA

Manufacturer Aliases

Xantrex has several brands around the world that distributors may use as alternate names. Xantrex may also be known as the following names:

  • XANTREX TECHNOLOGY