Wurth Elektronik 9774120360R

Spacer, Steel, With Internal Thread M3, 12MM Length, 6 Mm Outer Diameter
$ 1.07
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 9774120360R.

RS (Formerly Allied Electronics)

Datasheet5 pages4 years ago

Farnell

Newark

X-ON

Inventory History

3 month trend:
+16.79%

CAD Models

Download Wurth Elektronik 9774120360R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik9774140360R
Spacer Material: Steel, Tin-Plated Mounting: SMT Series: WA-SMSI Thread D: M3
Wurth Elektronik9774100360R
ROUND STANDOFF M3X0.5 STEEL 10MM / Round Standoff Threaded M3x0.5 Steel 0.394" (10.00mm)
Wurth Elektronik9771060360R
SPACER, STEEL, WITH EXTERNAL THREAD M3, 6MM LENGTH, 6MM OUTER DIAMETER

Descriptions

Descriptions of Wurth Elektronik 9774120360R provided by its distributors.

SPACER, STEEL, WITH INTERNAL THREAD M3, 12MM LENGTH, 6 MM OUTER DIAMETER
Product Type = Spacer / Material = Steel / Mounting Type = SMD / Thread Size = M3 / Internal Diameter mm = 4.2 / External Diameter mm = 6 / Length mm = 13.4
Smd Spacer, Round, Steel, 12Mm, M3; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Round Female; Body Length:12Mm; Overall Length:12Mm; External Width:6Mm; Product Range:Wa_Smsi Series Rohs Compliant: Yes |Würth Elektronik 9774120360R

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)