Wurth Elektronik 9774060243R

Spacer Material: Steel, Tin-Plated Mounting: SMT Series: WA-SMST Thread D: M2
$ 0.435
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 9774060243R.

Farnell

Datasheet5 pages4 years ago
Datasheet5 pages6 years ago

element14 APAC

X-ON

Inventory History

3 month trend:
-6.69%

CAD Models

Download Wurth Elektronik 9774060243R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik9774070243R
ROUND STANDOFF M2X0.4 STEEL 7MM / Round Standoff Threaded M2x0.4 Steel 0.276" (7.00mm)
Wurth Elektronik9774080243R
SPACER, STEEL, WITH INTERNAL THREAD M2, 8MM LENGTH, 4.35MM OUTER DIAMETER
Wurth Elektronik9774045243R
Spacer Material: Steel, Tin-Plated Mounting: SMT Series: WA-SMST Thread D: M2

Descriptions

Descriptions of Wurth Elektronik 9774060243R provided by its distributors.

Spacer Material: Steel, Tin-Plated Mounting: SMT Series: WA-SMST Thread D: M2
SPACER, STEEL, WITH INTERNAL THREAD M2, 6MM LENGTH, 4.35MM OUTER DIAMETER
WA-SMSI SMT Steel Spacer, M2 Internal non Stop
SPACER ROUND STANDOFF STEEL M2 6MM SMD
ROUND STANDOFF M2X0.4 STEEL 6MM
SPACER, SMT ROUND, STEEL, M2, 6MM; Spacer Type: Swage Round; Spacer Material: Steel; Outer Diameter: 4.35mm; Inner Diameter: -; Overall Length: 6mm; Product Range: WA-SMSI Series; SVHC: Lead (15-Jan-2019); Standoff Material: Ste

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)