Wurth Elektronik 9774030360R

Spacer, Steel, With Internal Thread M3, 3MM Length, 6MM Outer Diameter
$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 9774030360R.

Wurth Elektronik

Datasheet5 pages6 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.40%

CAD Models

Download Wurth Elektronik 9774030360R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik9774040360R
SPACER, STEEL, WITH INTERNAL THREAD M3, 4MM LENGTH, 6MM OUTER DIAMETER
Wurth Elektronik9774070360R
ROUND STANDOFF M3X0.5 STEEL 7MM / Round Standoff Threaded M3x0.5 Steel 0.276" (7.00mm)
Wurth Elektronik9774050360R
SPACER, STEEL, WITH INTERNAL THREAD M3, 5MM LENGTH, 6MM OUTER DIAMETER

Descriptions

Descriptions of Wurth Elektronik 9774030360R provided by its distributors.

SPACER, STEEL, WITH INTERNAL THREAD M3, 3MM LENGTH, 6MM OUTER DIAMETER
Product Type = Spacer / Material = Steel / Mounting Type = SMD / Thread Size = M3 / Internal Diameter mm = 4.2 / External Diameter mm = 6 / Length mm = 4.4
Smd Spacer, Round, Steel, 3Mm, M3; Standoff Material:Steel; Thread Size - Metric:M3; Thread Size - Imperial:-; Standoff Type:Round Female; Body Length:3Mm; Overall Length:3Mm; External Width:6Mm; Product Range:Wa_Smsi Series Rohs Compliant: Yes |Würth Elektronik 9774030360R

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)