Wurth Elektronik 9774030243R

ROUND STANDOFF M2X0.4 STEEL 3MM / Round Standoff Threaded M2x0.4 Steel 0.118" (3.00mm)
$ 222.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 9774030243R.

Wurth Elektronik

Datasheet5 pages6 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.11%

CAD Models

Download Wurth Elektronik 9774030243R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik9774035243R
RND STANDOFF M2X0.4 STEEL 3.5MM / Round Standoff Threaded M2x0.4 Steel 0.138" (3.50mm)
Wurth Elektronik9774030151R
SPACER, STEEL, WITH INTERNAL THREAD M2.5, 3MM LENGTH, 5.1MM OUTER DIAMETER
Wurth Elektronik9774025243R
RND STANDOFF M2X0.4 STEEL 2.5MM / Round Standoff Threaded M2x0.4 Steel 0.098" (2.50mm)

Descriptions

Descriptions of Wurth Elektronik 9774030243R provided by its distributors.

ROUND STANDOFF M2X0.4 STEEL 3MM / Round Standoff Threaded M2x0.4 Steel 0.118" (3.00mm)
Product Type = Spacer / Material = Steel / Mounting Type = SMD / Thread Size = M2 / Internal Diameter mm = 2.8 / External Diameter mm = 4.35 / Length mm = 4.4
SPACER, SMT ROUND, STEEL, M2, 3MM; Spacer Type: Swage Round; Spacer Material: Steel; Outer Diameter: 4.35mm; Inner Diameter: -; Overall Length: 3mm; Product Range: WA-SMSI Series; SVHC: Lead (15-Jan-2019); Standoff Material: Ste

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)