
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 9774015151R | 155 | 1 | Cut Tape | ||||||||
| DigiKey | 732-7068-1-ND | 119,839 | 1 | Cut Tape | ||||||||
| RS (Formerly Allied Electronics) | 9774015151R | 0 | 1 | Custom Reel | 2h | |||||||
| Farnell | 9774015151R | 155 | 1 | Cut Tape | 11h | |||||||
| element14 APAC | 9774015151R | 155 | 1 | Cut Tape | 31m |
Download datasheets and manufacturer documentation for Wurth Elektronik 9774015151R.
Download Wurth Elektronik 9774015151R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Wurth Elektronik 9774015151R provided by its distributors.
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:
Download datasheets and manufacturer documentation for Wurth Elektronik 9774015151R.