Wurth Elektronik 963040174

Spacer, Round Brass, 4MM Length, 4.3MM Id, 8MM Od, -55 to 150C, Wa-sbrro
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 963040174.

element14 APAC

Datasheet3 pages4 years ago

Inventory History

3 month trend:
-22.39%

CAD Models

Download Wurth Elektronik 963040174 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 963040174 provided by its distributors.

SPACER, ROUND BRASS, 4MM LENGTH, 4.3MM ID, 8MM OD, -55 TO 150C, WA-SBRRO
Thread Size = M4 / Spacer Length mm = 4 / Internal Diameter mm = 4.3 / External Diameter mm = 8 / Material = Brass / Colour = Metal
Spacer, Round, 4Mm, Brass; Spacer Type:Round; Spacer Material:Brass; Outer Diameter:8Mm; Inner Diameter:4.3Mm; Overall Length:4Mm; Product Range:Wa-Sbrro Series; Svhc:Lead (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 963040174

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)