Wurth Elektronik 890414025007CS

Suppression Cap, 0.033Uf, Class X2, 310V Rohs Compliant: Yes |Würth Elektronik 890414025007CS
$ 0.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 890414025007CS.

Newark

Datasheet8 pages3 years ago

Inventory History

3 month trend:
-2.16%

CAD Models

Download Wurth Elektronik 890414025007CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 890414025007CS provided by its distributors.

Suppression Cap, 0.033Uf, Class X2, 310V Rohs Compliant: Yes |Würth Elektronik 890414025007CS
WCAP-FTXH THB X2 Film Capacitors (MKP)
Wurth Elektronik 33nF, WCAP-FTXH, 310V , , 10
Wurth Elektronik 890414025007CS 皮膜コンデンサ
RS APAC
Capacitance nF = 33 / Rated Voltage AC V = 310 / Rated Voltage DC V = 630 / Tolerance (±) % = 10 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 110 / Series = WCAP-FTXH / Length mm = 18 / Width mm = 7 / Height mm = 12.5 / Packaging = Carton Sleeve

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)