Wurth Elektronik 875585753005

Cap, 68Uf, 50V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Würth Elektronik 875585753005
$ 1.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875585753005.

Wurth Elektronik

Datasheet9 pages3 years ago

Inventory History

3 month trend:
+32.29%

CAD Models

Download Wurth Elektronik 875585753005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 875585753005 provided by its distributors.

Cap, 68Uf, 50V, Alu Elec, Hybrid, Smd Rohs Compliant: Yes |Würth Elektronik 875585753005
WCAP-HSAH Al. Hybrid Polymer Capacitors
Capacitance uF = 68 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Lead Spacing mm = 3.1 / Lifetime h = 4000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 30 / Leakage Current uA = 34 / Dissipation Factor % = 10 / Ripple Current A = 1.25 / Series = WCAP-HSAH / Diameter mm = 8 / Height mm = 10.5 / Packaging = Ammo Pack

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)