Wurth Elektronik 875115260006

WCAP-PSHP Aluminum Polymer Capacitors
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875115260006.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

CAD Models

Download Wurth Elektronik 875115260006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConAPXA4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
Panasonic4SVPA680M
Cap Aluminum Polymer 680uF 4VDC 20% (10 X 7.9mm) SMD 0.02 Ohm 4130mA 2000h 105C T/R
Wurth Elektronik875115152007
WCAP-PSHP Aluminum Polymer Capacitors
Polymer Aluminum SMD Capacitors 4.0V 680uF 105 C SMD Low ESR
SMD Aluminum Electrolytic Capacitors - 105 Degree 680UF 6.3V SMT CAN
Cap Aluminum Polymer 680uF 4VDC 20% (8 X 7.7mm) SMD 0.008 Ohm 5000mA 2000h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 875115260006 provided by its distributors.

WCAP-PSHP Aluminum Polymer Capacitors
CAP ALUM POLY 680UF 20% 10V SMD
Cap, 680Μf, 10V, 20%; Capacitance:680Μf; Voltage Rating:10V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pshp Series; Esr:0.02Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Wurth Elektronik 875115260006

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)