Wurth Elektronik 875105242005

WCAP-PSLP Aluminum Polymer Capacitors
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875105242005.

Wurth Elektronik

Datasheet8 pages11 years ago

CAD Models

Download Wurth Elektronik 875105242005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875105359005
WCAP-PSLP Aluminum Polymer Capacitors
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.5mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
United Chemi-ConAPXA160ARA390MF60G
Cap Aluminum Polymer 39uF 16V 20% (6.3 X 5.7mm) SMD 0.037 Ohm 2050mA 2000h 105°C T/R
United Chemi-ConAPXE160ARA390ME61G
Cap Aluminum Polymer 39uF 16V 20% (5 X 5.8mm) SMD 0.035 Ohm 2070mA 2000h 105°C T/R
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 6mm) SMD 0.031 Ohm 2400mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 39uF 16VDC 20% (6.3 X 5.7mm) SMD 0.024 Ohm 2500mA 2000h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 875105242005 provided by its distributors.

WCAP-PSLP Aluminum Polymer Capacitors
CAP, ALU POLYMER, 39UF, 10V, RAD CAN
CAP ALUM POLY 39UF 20% 10V SMD
CAP, 39µF, 10V, 20%; Capacitance: 39µF; Voltage Rating: 10V; AE Capacitor Case: Radial Can - SMD; Product Range: WCAP-PSLP Series; ESR: 0.03ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance: ± 20%

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)