Wurth Elektronik 870575875006

Cap, 56Uf, 63V, Alu Elec, Hybrid, Rad Rohs Compliant: Yes |Würth Elektronik 870575875006
$ 1.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870575875006.

Wurth Elektronik

Datasheet9 pages3 years ago

Inventory History

3 month trend:
+34.46%

CAD Models

Download Wurth Elektronik 870575875006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 870575875006 provided by its distributors.

Cap, 56Uf, 63V, Alu Elec, Hybrid, Rad Rohs Compliant: Yes |Würth Elektronik 870575875006
WCAP-HTG5 Al. Hybrid Polymer Capacitors
CAP ALUM HYBRID 56UF 20% 63V T/H
56¦ÌF 63V 12.5mm*12.5mm*12.5mm
Capacitance uF = 56 / Rated Voltage DC V = 63 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Lifetime h = 10000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Radial Leads / Mounting Type = Through Hole / Equivalent Series Resistance mOhm = 22 / Leakage Current uA = 35.3 / Dissipation Factor % = 16 / Ripple Current A = 2.4 / Series = WCAP-HTG5 / Diameter mm = 10 / Height mm = 12.5 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)