Wurth Elektronik 870235373002

WCAP-PT5H Aluminum Polymer Capacitors
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870235373002.

Wurth Elektronik

Datasheet7 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-0.37%

CAD Models

Download Wurth Elektronik 870235373002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Panasonic 20SEPF180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Panasonic16SEPC180MX+S
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum capacitor 20% 180muF 16V
Wurth Elektronik870235374003
WCAP-PT5H Aluminum Polymer Capacitors
KEMET A758KK187M1CAAE014 Electrolytic Capacitor, 180 F, 16 V, A758 Series, Radial Leaded, -55 CNew
Panasonic 16SEPF180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Wurth Elektronik875075355001
WCAP-PSLC Aluminum Polymer Capacitors

Descriptions

Descriptions of Wurth Elektronik 870235373002 provided by its distributors.

WCAP-PT5H Aluminum Polymer Capacitors
180¦ÌF 16V ¡À20% 2.5mm 9m¦¸ 5000h@ 105¡ãC 280mA@ 120Hz,5.6A@ 100 kHz ,D6.3xL12.5mm 6.3mm*12.5mm
CAP ALUM POLY 180UF 20% 16V T/H
Cap, 180Μf, 16V, 20%; Capacitance:180Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Pt5H Series; Esr:0.009Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870235373002

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)