Wurth Elektronik 870055775006

WCAP-PTHR Aluminum Polymer Capacitors
$ 2.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870055775006.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-0.68%

CAD Models

Download Wurth Elektronik 870055775006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 56UF, 20%, 63V, RADIAL
Wurth Elektronik870055875006
WCAP-PTHR Aluminum Polymer Capacitors
Wurth Elektronik870055674006
WCAP-PTHR Aluminum Polymer Capacitors
NichiconPLX1V560MDL1
56UF 35V POLYMER ALUM ELECTROLYTIC CAP 5101-1, LX SERIES 3000H 8(DIA.)X11.5MM
NichiconPLF1E560MDO2
LF Series Ø 8 x 12 mm 25 V 56 uF Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 56uF, Through Hole Mount

Descriptions

Descriptions of Wurth Elektronik 870055775006 provided by its distributors.

WCAP-PTHR Aluminum Polymer Capacitors
CAP, ALU POLYMER, 56UF, 50V, RADIAL
56¦ÌF 50V ¡À20% 5mm 35m¦¸ 2000h@ 105¡ãC 100mA@ 120Hz,2A@ 100kHz 10mm*14mm
Radial Can WCAP-PTHR 50V 56muF ±20% 0.394Dia 10.00mm
CAP ALUM POLY 56UF 20% 50V T/H

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)