Wurth Elektronik 865230640001

Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.5mm) SMD 1mA 5000h 105C T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865230640001.

Farnell

Datasheet8 pages10 years ago

Newark

CAD Models

Download Wurth Elektronik 865230640001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Wurth Elektronik865090640001
WCAP-ASLU Aluminum Electrolytic Capacitors
Wurth Elektronik865250640001
WCAP-ASNP Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.4mm) SMD 1mA 1000h 105C Automotive T/R
United Chemi-ConEMVA630ADAR10MD55G
Cap Aluminum Lytic 0.1uF 63V 20% (4 X 5.2mm) SMD 1.3mA 2000h 85°C Cardboard T/R
KYOCERA AVXUWX1H0R1MCL1GB
Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.4mm) SMD 1mA 2000h 85C T/R
PanasonicEEE-HA1HR10R
Cap Aluminum 0.1uF 50V 20% (4 X 5.4mm) SMD 1mA 1000 hr 105°C T/R

Descriptions

Descriptions of Wurth Elektronik 865230640001 provided by its distributors.

Cap Aluminum Lytic 0.1uF 50V 20% (4 X 5.5mm) SMD 1mA 5000h 105C T/R
WCAP-AS5H Aluminum Electrolytic Capacitors
CAP, 0.1µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 0.1µF; Voltage Rating: 50V; ESR: -; Product Range: WCAP-AS5H Series; Lifetime @ Temperature: 5000 hours @ 105°C; Ope; Available until stocks are exhausted
Cap, 0.1Uf, 50V, Alu Elec, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:0.1Μf; Voltage(Dc):50V; Esr:-; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Product Range:Wcap-As5H Series; Product Diameter:4Mm Rohs Compliant: Yes |Würth Elektronik 865230640001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)