Wurth Elektronik 865080462016

WCAP-ASLI Aluminum Electrolytic Capacitors
$ 1.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080462016.

Farnell

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+3.28%

CAD Models

Download Wurth Elektronik 865080462016 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEV-TG1E102UM
Cap Aluminum 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1100mA 2000h 125°C T/R
PanasonicEEETKE102UAM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 25V 1000muF ±20% 0.630Dia 16.00mm
Cornell DubilierAFK108M25H32T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 1000µF 25V
United Chemi-ConEMVA250ARA102MKE0S
Cap Aluminum 1000uF 25V 20% (12.5 X 13.5mm) SMD 820mA 2000h 85°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUG 25V 1000muF ±20% 0.492Dia 12.50mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 25V 1000muF ±20% 0.492Dia 12.50mm

Descriptions

Descriptions of Wurth Elektronik 865080462016 provided by its distributors.

WCAP-ASLI Aluminum Electrolytic Capacitors
1mF 25V ¡À20% 2000h@ 105¡ãC 1.1A@ 100kHz,715mA@ 120Hz 13.5mm*13.5mm*14mm
Radial Can - SMD WCAP-ASLI 25V 1000muF ±20% 0.492Dia 12.50mm
CAPACITOR, 1000UF, 25V, ALUM ELECT, SMD;
Wurth Elektronik 865080462016 コンデンサ
Cap, Alum Elect, 1000Uf, 25V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:1000Μf; Voltage(Dc):25V; Esr:-; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Product Range:Wcap-Asli Series; Product Length:- Rohs Compliant: Yes |Würth Elektronik 865080462016

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865080462016.