Wurth Elektronik 860160375032

WCAP-ATLL Aluminum Electrolytic Capacitors
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860160375032.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-16.21%

CAD Models

Download Wurth Elektronik 860160375032 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConEKZH160ELL102MJ16S
Bulk/Capacitor, Aluminum, 16 V, Cap.1000 , Dia.10 , Leng.16 |Chemi-Con EKZH160ELL102MJ16S
NichiconUHV1C102MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UHV 16V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 1000muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF
United Chemi-ConELXZ160ELL102MJ20S
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1220mA 5000h 105°C Bulk

Descriptions

Descriptions of Wurth Elektronik 860160375032 provided by its distributors.

WCAP-ATLL Aluminum Electrolytic Capacitors
Electrolytic Capacitor, Wcap-Atll Series, 1000 F, 20%, 16 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Würth Elektronik 860160375032
Capacitance uF = 1000 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lead Spacing mm = 5 / Polarity = Polar / Lifetime h = 6000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current A = 1.4 / Leakage Current uA = 160 / Series = WCAP-ATLL / Diameter mm = 10 / Height mm = 16 / Packaging = Ammo Pack

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)