Wurth Elektronik 860020574009

WCAP-ATG5 Aluminum Electrolytic Capacitors
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 860020574009.

Newark

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-29.98%

CAD Models

Download Wurth Elektronik 860020574009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik860010373007
WCAP-ATG8 Aluminum Electrolytic Capacitors
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 290mA 2000h 105C Automotive Ammo
Wurth Elektronik860010272006
WCAP-ATG8 Aluminum Electrolytic Capacitors
United Chemi-ConELXY160ELL121MFB5D
Cap Aluminum Lytic 120uF 16V 20%( 6.3 X 11.5mm) Radial 2.5mm 273mA 2000h 105C Automotive Bulk
Wurth Elektronik860020473009
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUPM1A121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Wurth Elektronik 860020574009 provided by its distributors.

WCAP-ATG5 Aluminum Electrolytic Capacitors
Radial Electrolytic Capacitor, 120uF, 35VDC, 20%
120¦ÌF 35V ¡À20% 3.5mm 2000h@ 105¡ãC 185mA@ 120Hz,255.3mA@ 100kHz 8mm*13mm
Radial Can WCAP-ATG5 35V 120muF ±20% 0.315Dia 8.00mm
CAP ALUM 120UF 20% 35V RADIAL TH
Cap, 120Uf, 35V, Alu Elec, Radial; Capacitance:120Μf; Voltage Rating:35V; Product Range:Wcap-Atg5 Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8Mm; Lead Spacing:3.5Mm; Height:11.5Mm; Operating Rohs Compliant: Yes |Würth Elektronik 860020574009

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)