Wurth Elektronik 810913020

Line Filter, 20A, 2.2MH, 20MOHM, 58.5MM W X 114.9MM L X 45MM H, We-clfs
$ 33.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 810913020.

element14 APAC

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+43.18%

CAD Models

Download Wurth Elektronik 810913020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 810913020 provided by its distributors.

LINE FILTER, 20A, 2.2MH, 20MOHM, 58.5MM W X 114.9MM L X 45MM H, WE-CLFS
WE-CLFS Two-Stage Single-Phase Line Filter 20A 0.785mA 20mOhm
POWER LINE FILTER, 1-PH, 2.2MH, 20A, 1UF
LINE FILTER 250VAC/VDC 20A CHASS
SIZE TWO-STAGE; IR = 20 A; ILEAK
LINE FILTER 250VDC/VAC 20A CHAS
Power Line Filter, 1-Ph, 2.2Mh, 20A; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Würth Elektronik 810913020

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)