Wurth Elektronik 810912006112

Line Filter, Single-stage, Advanced Low Leak, 6 A, 50 Mohm, Faston, We-clfs
$ 15.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 810912006112.

Wurth Elektronik

Datasheet7 pages4 years ago

Farnell

Inventory History

3 month trend:
+1.00%

CAD Models

Download Wurth Elektronik 810912006112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 810912006112 provided by its distributors.

LINE FILTER, SINGLE-STAGE, ADVANCED LOW LEAK, 6 A, 50 MOHM, FASTON, WE-CLFS
Filter, 1-Phase, 6A, 250V, Chassis; Filter Applications:General Purpose; Voltage Rating:250V; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:We-Clfs Series Rohs Compliant: Yes |Würth Elektronik 810912006112
Filter Type = 1-Phase Line Filter / Voltage Rating V = 250 / Current Rating A = 6 / Termination Type = M4 Screw / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 100 / Inductance mH = 10 / Capacitance Cx uF = 0.3 / Resistance mOhm = 50 / Length mm = 51 / Width mm = 51 / Height mm = 29 / Combustibility Class = UL 94 V-0

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)