Wurth Elektronik 810911001

WE-CLFS Tray Quick Connect General Purpose EMC/EMI Line Filter 1.5A 50/60Hz 20mH 250V
$ 17.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 810911001.

Newark

Datasheet7 pages4 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 810911001 provided by its distributors.

WE-CLFS Tray Quick Connect General Purpose EMC/EMI Line Filter 1.5A 50/60Hz 20mH 250V
LINE FILTER, 1.5A, 20MH, 300MOHM, 35MM W X 64MM L X 29MM H, WE-CLFS
WE-CLFS Single-Phase Line Filter 1.5A 0.173mA 300mOhm
LINE FILTER 250VAC/VDC 1.5A CHAS
LINE FILTER 250VDC/VAC 1.5A CHAS
Line Filter, 1-Phase, 1.5A, 250V, Qc; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:1.5A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect Rohs Compliant: Yes |Würth Elektronik 810911001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)