Wurth Elektronik 78439370330

Inductor, Aec-Q200, 33Uh, Shielded, 8.5A Rohs Compliant: Yes |Würth Elektronik 78439370330
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78439370330.

Farnell

Datasheet8 pages3 years ago

Inventory History

3 month trend:
+124%

CAD Models

Download Wurth Elektronik 78439370330 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78439370330 provided by its distributors.

Inductor, Aec-Q200, 33Uh, Shielded, 8.5A Rohs Compliant: Yes |Würth Elektronik 78439370330
FIXED IND 33UH 8.5A 18 MOHM SMD
8.5A 33¦ÌH 18m¦¸ ¡À20% 1510 16.4mm*10mm
Wurth Elektronik 78439370330 表面実装インダクタ
RS APAC
Inductance uH = 33 / Tolerance = ±20 % / Core = Hyperflux / Maximum DC Resistance mOhm = 18 / Rated Current A = 8.5 / Self-Resonant Frequency MHz = 5 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering Pads / Package Type = 1510 / Series = WE-XHMA / Length mm = 16.4 / Width mm = 15.4 / Height mm = 10 / Packaging = Tape & Reel

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)