Wurth Elektronik 78438356056HT

Power Inductor, Aec-Q200, 5.6Uh, 2.9A Rohs Compliant: Yes |Würth Elektronik 78438356056HT
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78438356056HT.

Farnell

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+109%

CAD Models

Download Wurth Elektronik 78438356056HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78438356056HT provided by its distributors.

Power Inductor, Aec-Q200, 5.6Uh, 2.9A Rohs Compliant: Yes |Würth Elektronik 78438356056HT
FIXED IND 5.6UH 2.9A 80.5 MOHM
2.9A 5.6¦ÌH 80.5m¦¸ ¡À20% 4020 4.1mm*2.1mm
Wurth Elektronik 78438356056HT パワーインダクタ
RS APAC
Inductance uH = 5.6 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 80.5 / Rated Current A = 2.9 / Self-Resonant Frequency MHz = 17 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Termination Type = Soldering Pads / Package Type = 0606 / Series = WE-MAIA / Length mm = 4.1 / Width mm = 4.1 / Height mm = 2.1 / Packaging = Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)