Wurth Elektronik 78433390300

Inductor, Aec-Q200, 3Uh, Shielded, 11.2A Rohs Compliant: Yes |Würth Elektronik 78433390300
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78433390300.

Farnell

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+32.85%

CAD Models

Download Wurth Elektronik 78433390300 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78433390300 provided by its distributors.

Inductor, Aec-Q200, 3Uh, Shielded, 11.2A Rohs Compliant: Yes |Würth Elektronik 78433390300
WE-CHSA Performance SMD High Current Inductor
FIXED IND 3UH 11.2A 8.7 MOHM SMD
11.2A 3¦ÌH 8.7m¦¸ ¡À20% 1011 9.6mm*11mm
Wurth Elektronik 3 ¦ÌH 1011, Idc 11.2A
Inductance uH = 3 / Tolerance = ±20 % / Core = Iron / Maximum DC Resistance mOhm = 8.7 / Rated Current A = 11 / Self-Resonant Frequency MHz = 50 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering Pads / Package Type = 1011 / Series = WE-CHSA / Length mm = 10.6 / Width mm = 10.6 / Height mm = 11 / Packaging = Tape & Reel

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)