Wurth Elektronik 7843331200

Power Inductor, Aec-Q200, 12Uh, 5.6A Rohs Compliant: Yes |Würth Elektronik 7843331200
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7843331200.

Wurth Elektronik

Datasheet7 pages3 years ago

Inventory History

3 month trend:
+43.67%

CAD Models

Download Wurth Elektronik 7843331200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 7843331200 provided by its distributors.

Power Inductor, Aec-Q200, 12Uh, 5.6A Rohs Compliant: Yes |Würth Elektronik 7843331200
100KHz 28MHz 9.1A 5.6A 12¦ÌH 33.2m¦¸ ¡À20% 1011 , 10.6mm*10.6mm*11.3mm
WE-CHSA SMD High Current Inductor
Wurth Elektronik 7843331200 表面実装インダクタ
RS APAC
Inductance uH = 12 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 27.7 / Rated Current A = 5.6 / Self-Resonant Frequency MHz = 28 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering Pads / Package Type = 3838 / Series = WE-CHSA / Length mm = 10.6 / Width mm = 10.6 / Height mm = 11 / Packaging = Tape & Reel

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)