Wurth Elektronik 784325100

Inductor, Aec-Q200, 10Uh, Shielded, 7.2A Rohs Compliant: Yes |Würth Elektronik 784325100
$ 2.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 784325100.

Farnell

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+58.25%

CAD Models

Download Wurth Elektronik 784325100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 784325100 provided by its distributors.

Inductor, Aec-Q200, 10Uh, Shielded, 7.2A Rohs Compliant: Yes |Würth Elektronik 784325100
WE-HCIA SMT Flat Wire High Current Inductor Automo
7.2A 10¦ÌH 23.1m¦¸ ¡À20% 1050 10.5mm*4.7mm
Wurth Elektronik 10 ¦ÌH 1050, Idc 7.2A
Inductance uH = 10 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 23 / Rated Current A = 7.2 / Self-Resonant Frequency MHz = 21 / Shielding = Shielded / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering Pads / Package Type = 1050 / Series = WE-HCIA / Length mm = 10 / Width mm = 10 / Height mm = 4.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)