Wurth Elektronik 784231121

Common Mode Filter, Aec-Q200, 166Nh/0.37A Rohs Compliant: Yes |Würth Elektronik 784231121
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 784231121.

Farnell

Datasheet6 pages3 years ago

Inventory History

3 month trend:
-9.86%

CAD Models

Download Wurth Elektronik 784231121 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 784231121 provided by its distributors.

Common Mode Filter, Aec-Q200, 166Nh/0.37A Rohs Compliant: Yes |Würth Elektronik 784231121
Common Mode Line Filter 0805 120 370 mA
RS APAC
WE-CNSA SMT Common Mode Line Filter
COmmON MODE FILTER, AECQ200, 166NH/0.37A;
CMC 370MA 2LN 120OHM SMD AECQ200
Product Type = Common Mode Line Filter / Inductance nH = 166 / Voltage Rating - DC V = 50 / Current Rating mA = 370 / Impedance Ohm = 120 / Pins = 4 / Frequency MHz = 100 / Package Type = 0805 / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = WE-CNSA / Termination Type = Soldering Pads / Length mm = 2 / Width mm = 1.2 / Height mm = 1.2 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)