Wurth Elektronik 78404054101

Power Inductor, Smd, 100Uh, 0.82A Rohs Compliant: Yes |Würth Elektronik 78404054101
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78404054101.

Wurth Elektronik

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+4.19%

CAD Models

Download Wurth Elektronik 78404054101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78404054101 provided by its distributors.

Power Inductor, Smd, 100Uh, 0.82A Rohs Compliant: Yes |Würth Elektronik 78404054101
WE-LQSA Semi-Shielded Power Inductor
FIXED IND 100UH 820MA 720 MOHM
820mA 100¦ÌH 720m¦¸ ¡À20% 5040 5mm*5mm
Inductance uH = 100 / Tolerance = ±20 % / Maximum DC Resistance mOhm = 720 / Rated Current mA = 820 / Self-Resonant Frequency MHz = 7 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Termination Type = Soldering Pads / Package Type = 5040 / Series = WE-LQSA / Length mm = 5 / Width mm = 5 / Height mm = 4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)