Wurth Elektronik 78201449321

Cable Ferrite, 55.5Ohm, 1 To 100Mhz Rohs Compliant: Yes |Würth Elektronik 78201449321
$ 5.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 78201449321.

Wurth Elektronik

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-52.17%

CAD Models

Download Wurth Elektronik 78201449321 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 78201449321 provided by its distributors.

Cable Ferrite, 55.5Ohm, 1 To 100Mhz Rohs Compliant: Yes |Würth Elektronik 78201449321
WE-OEFA Oval EMI Suppression Ferrite
Wurth Elektronik 78201449321 トロイダルコア
Impedance Ohm = 33 / Frequency MHz = 100 / For Cable Size = 31 x 16 mm / Shape = Oval / Internal Width mm = 35.5 / External Width mm = 49 / Internal Height mm = 18.5 / External Height mm = 32

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)