Wurth Elektronik 768776322

Inductor Power Unshielded Wirewound 2200uH 10% 100KHz Ferrite 0.18A 5.3Ohm DCR T/R
$ 1.787
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 768776322.

Wurth Elektronik

Datasheet7 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 768776322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik768775322
Inductor Power Unshielded Wirewound 2.2mH 10% 100KHz Ferrite 150mA 7.2Ohm DCR T/R
Inductor Power Unshielded Wirewound 2200uH 10% 1KHz 85Q-Factor Ferrite 0.2A 8.2Ohm DCR T/R
Inductor Power Wirewound 2200uH 10% 1KHz 60Q-Factor Ferrite 0.21A 2.9Ohm DCR RDL Bag
Ind High Current Choke Bobbin Core 2.2mH 10% 1KHz Ferrite 158mA AXL
Ind 2200.00 Uh 0.160 A 6980.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-222K

Descriptions

Descriptions of Wurth Elektronik 768776322 provided by its distributors.

Inductor Power Unshielded Wirewound 2200uH 10% 100KHz Ferrite 0.18A 5.3Ohm DCR T/R
General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, SMD, 3935
INDUCTOR, 2.2MH 10% 0.18A, WE-PD2 HV; Inductance: 2.2mH; RMS Current (Irms): 180mA; Inductor Construction: Unshielded; Saturation Current (Isat): 260mA; Product Range: WE-PD2 Series; Power Inductor Case: 10mm x 9mm x 5.4mm; DC Resistance Max: 5.3ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2019)
Inductance mH = 2.2 / Tolerance = ±20 % / Maximum DC Resistance Ohm = 5.3 / Rated Current mA = 180 / Self-Resonant Frequency MHz = 1.3 / Shielding = Unshielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Pads / Package Type = 1054 / Series = WE-PD2 / Length mm = 9 / Width mm = 10 / Height mm = 5.4 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)