Wurth Elektronik 760390013

WE-PPTI Push-Pull Transformer
$ 1.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760390013.

Wurth Elektronik

Datasheet8 pages10 years ago

Upverter

Inventory History

3 month trend:
+1850%

CAD Models

Download Wurth Elektronik 760390013 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik760390014
Datacom Transformer, GENERAL PURPOSE Application(s), 1.3:1

Descriptions

Descriptions of Wurth Elektronik 760390013 provided by its distributors.

WE-PPTI Push-Pull Transformer
TRANSFORMER 475UH SMD / Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3125Vrms Isolation 10kHz Surface Mount
Transformer, Aec-Q200, 475Uh, Smt; Inductance:475Μh; Product Range:Mid-Ppti Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Würth Elektronik 760390013
Secondary DC Resistance mOhm = 500 / Primary DC Resistance mOhm = 350 / Width mm = 6.7 / Ratio = 1:1.3 / Operating Temperature Max. °C = 125 / Length mm = 7.1 / Operating Temperature Min. °C = -40 / Rated Current mA = 500 / Frequency Max. kHz = 550 / Height mm = 4.2 / Frequency Min. kHz = 250 / Operating Voltage = 3.3 ... 5 VDC / Inductance uH = 475 / Insulation Voltage kV = 2.5

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760390013-