Wurth Elektronik 760301303

Pulse Transformer, 2: 1: 1, 750 H, 1.1 Ohm, 2.5 Kv Rohs Compliant: Yes |Würth Elektronik 760301303
$ 6.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760301303.

Wurth Elektronik

Datasheet5 pages3 years ago

Newark

Inventory History

3 month trend:
-0.67%

CAD Models

Download Wurth Elektronik 760301303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 760301303 provided by its distributors.

Pulse Transformer, 2:1:1, 750 H, 1.1 Ohm, 2.5 Kv Rohs Compliant: Yes |Würth Elektronik 760301303
GATE DRIV TRANSFRMR, 2: 1: 1, 750UH, SMD; Turns Ratio: 2: 1: 1; Isolation Voltage: 2.5kV; Product Range: WE-GDTI Series; Inductance: 750µH; DC Resistance: 1.1ohm; ET Constant: -; SVHC: No SVHC (15-Jan-2019)
Insulation Voltage kV = 2.5 / Width mm = 10.5 / Operating Voltage = 80 V / Inductance uH = 750 / Length mm = 10.5 / Operating Temperature Max. °C = 125 / Ratio = 2:1:1 / Operating Temperature Min. °C = -40 / Height mm = 11 / Primary DC Resistance Ohm = 1.1 / Secondary DC Resistance mOhm = 700

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)