Wurth Elektronik 760301108

WE-GDT Gate-Drive-Transformer
$ 6.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 760301108.

Wurth Elektronik

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-4.10%

CAD Models

Download Wurth Elektronik 760301108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 760301108 provided by its distributors.

WE-GDT Gate-Drive-Transformer
GATE DRIVE TRANSFORMER, 460UH, 1500V,; Turns Ratio: 2.5: 1; Isolation Voltage: 1.5kV; Product Range: -; Inductance: 460µH; DC Resistance: 0.73ohm; ET Constant: -; SVHC: No SVHC (15-Jan-2019)
Transformer, Pulse, 2.5:1, 460Uh; Turns Ratio:2.5:1; Inductance:460Μh; Dc Resistance:0.73Ohm; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Würth Elektronik 760301108
Insulation Voltage kV = 1.5 / Width mm = 8.5 / Operating Voltage = 80 V / Inductance uH = 460 / Length mm = 7 / Operating Temperature Max. °C = 125 / Ratio = 2.5:1 / Operating Temperature Min. °C = -40 / Height mm = 6 / Primary DC Resistance mOhm = 730 / Secondary DC Resistance mOhm = 150

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)