TRANSFORMER, WE-UNIT NXP TEA1623PH; Primary Voltages:85V to 265V; Secondary Voltages:8.4V, 2.5V, 3.3V; Power Rating:8.4W; SVHC:No SVHC (18-Jun-2012); Output 2 Voltage Max:5V; Output 3 Voltage Max:3.3V; Output Voltage:12V; Supply Voltage AC Max:265V; Supply Voltage AC Min:85V; Transformer Type:Off Line
Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names: